Parametric results for: EEPROMs

Filter Your Search

1 - 10 of 150,808 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
package
93C66BT-E/SN
Microchip Technology Inc
$0.0561 Yes Yes Active 4.096 kbit 16 256X16 2.5 V 1 MHz EEPROM 200 1000000 Write/Erase Cycles 1 1 256 256 words SYNCHRONOUS TOTEM POLE SERIAL YES NO MICROWIRE 5 µA 2 µA 5.5 V 1.8 V CMOS AUTOMOTIVE YES 2 ms SOFTWARE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm SOIC 8 SOIC-8 EAR99 8542.32.00.51
package
AT93C46E-TH-B
Microchip Technology Inc
$0.0599 Yes Yes Active 1.024 kbit 16 64X16 5 V 2 MHz EEPROM ALSO OPERATES AT 1MHZ AT 2.7MIN AND AT 0.25MHZ AT 1.8MIN 100 1000000 Write/Erase Cycles SEPARATE 1 1 64 64 words SYNCHRONOUS 3-STATE SERIAL 5 V NO 3-WIRE 15 µA 2 µA 5.5 V 4.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm 8 TSSOP-8 3A991.A.2 8542.31.00.01 TSSOP-8
25CS640-E/SN
Microchip Technology Inc
$0.0657 Yes Active 65.536 kbit 8 8KX8 2.5 V 20 MHz EEPROM 200 400000 Write/Erase Cycles 1 8000 8.192 k SYNCHRONOUS 3-STATE SERIAL 2.5 V SPI 5 µA 5 µA 5.5 V 1.8 V CMOS 4 ms HARDWARE R-PDSO-G8 e3 1 125 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm 8 SOIC-8 EAR99 8542.32.00.51 SOIC-8
package
M24C01-WMN6P
STMicroelectronics
$0.0702 Yes Not Recommended 1.024 kbit 8 128X8 5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDDR 1 128 128 words SYNCHRONOUS SERIAL I2C 1 µA 2 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm SOIC 8 EAR99 8542.32.00.51 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8
24CW1280-I/SN
Microchip Technology Inc
$0.0721 Yes Active 131.072 kbit 8 16KX8 1.8 V 450 ns 1 MHz EEPROM DATA RETENTION TIME @ 55 DEGREE CENTIGRADE 200 1000000 Write/Erase Cycles 1010000R 1 1 16000 16.384 k SYNCHRONOUS OPEN-DRAIN SERIAL 1.8 V I2C 1 µA 1 µA 5.5 V 1.6 V CMOS INDUSTRIAL 5 ms SOFTWARE R-PDSO-G8 e3 1 85 °C -40 °C 260 AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm 8 SOIC-8 EAR99 8542.32.00.51 SOIC-8
package
M24C04-WMN6TP
STMicroelectronics
$0.0801 Yes Not Recommended 4.096 kbit 8 512X8 5 V 400 kHz EEPROM 40 1000000 Write/Erase Cycles 1010DDMR 1 512 512 words SYNCHRONOUS SERIAL I2C 1 µA 2 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm SOIC 8 EAR99 8542.32.00.51 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 1980-01-04
package
24VL025/ST
Microchip Technology Inc
$0.1099 Yes Yes Active 2.048 kbit 8 256X8 2.5 V 400 kHz EEPROM 1.5V TO 1.8V @ 0.1MHz 200 1000000 Write/Erase Cycles 1010DDDR 1 1 256 256 words SYNCHRONOUS OPEN-DRAIN SERIAL 2.5 V I2C 1 µA 3 µA 3.6 V 1.8 V CMOS OTHER 5 ms HARDWARE R-PDSO-G8 Not Qualified e3 1 85 °C -20 °C 260 TS 16949 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm SOIC 8 TSSOP-8 EAR99 8542.32.00.51 4.40 MM, PLASTIC, TSSOP-8
package
AT93C56B-SSHM-B
Atmel Corporation
$0.1111 Yes Yes Transferred 2.048 kbit 16 128X16 5 V 2 MHz EEPROM ALSO OPERATES WITH 1.7V-5.5V AND 2.5V-5.5V SUPPLY 8 100 1000000 Write/Erase Cycles 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 1 µA 2 µA 5.5 V 4.5 V CMOS INDUSTRIAL 5 ms SOFTWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm SOIC 8 EAR99 8542.32.00.51 0.150 INCH, GREEN, PLASTIC, MS-012AA, SOIC-8
package
11LC161-E/P
Microchip Technology Inc
$0.1141 Yes Yes Active 16.384 kbit 8 2KX8 5 V 1 MHz EEPROM 200 1000000 Write/Erase Cycles 1 1 2000 2.048 k SYNCHRONOUS TOTEM POLE SERIAL NO NO 1-WIRE 5 µA 5 µA 5.5 V 2.5 V CMOS AUTOMOTIVE NO 10 ms SOFTWARE R-PDIP-T8 Not Qualified e3 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.271 mm 7.62 mm DIP 8 PDIP-8 EAR99 8542.32.00.51
package
11LC160-E/P
Microchip Technology Inc
$0.1141 Yes Yes Active 16.384 kbit 8 2KX8 5 V 1 MHz EEPROM 200 1000000 Write/Erase Cycles 1 1 2000 2.048 k SYNCHRONOUS TOTEM POLE SERIAL NO NO 1-WIRE 5 µA 5 µA 5.5 V 2.5 V CMOS AUTOMOTIVE NO 10 ms SOFTWARE R-PDIP-T8 Not Qualified e3 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.271 mm 7.62 mm DIP 8 PDIP-8 EAR99 8542.32.00.51