24C65T/SMVAOG vs 24C65/SM feature comparison

24C65T/SMVAOG Microchip Technology Inc

Buy Now Datasheet

24C65/SM Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code SOIC SOIC
Package Description 0.207 INCH, EIAJ, PLASTIC, SOIC-8 0.207 INCH, EIAJ, PLASTIC, SOIC-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature DATA RETENTION > 200 YEARS; 1000000 ERASE/WRITE CYCLES GUARANTEED
Clock Frequency-Max (fCLK) 0.4 MHz 0.4 MHz
Data Retention Time-Min 200 200
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e3 e3
Length 5.28 mm 5.28 mm
Memory Density 65536 bit 65536 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 8192 words 8192 words
Number of Words Code 8000 8000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 8KX8 8KX8
Output Characteristics OPEN-DRAIN OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Screening Level AEC-Q100 TS 16949
Seated Height-Max 2.03 mm 2.03 mm
Serial Bus Type I2C I2C
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.21 mm 5.25 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Base Number Matches 1 1
Factory Lead Time 5 Weeks, 4 Days
Samacsys Manufacturer Microchip
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR
Moisture Sensitivity Level 1
Number of Ports 1
Package Equivalence Code SOP8,.3
Peak Reflow Temperature (Cel) 260
Programming Voltage 5 V
Standby Current-Max 0.000005 A
Supply Current-Max 0.003 mA
Time@Peak Reflow Temperature-Max (s) 40

Compare 24C65T/SMVAOG with alternatives

Compare 24C65/SM with alternatives