24FC16T-E/MS vs 24FC16HT-I/SN feature comparison

24FC16T-E/MS Microchip Technology Inc

Buy Now Datasheet

24FC16HT-I/SN Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description TSSOP, TSSOP8,.19 SOIC-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Factory Lead Time 4 Weeks 5 Weeks
Date Of Intro 2019-12-11 2019-12-11
Clock Frequency-Max (fCLK) 1 MHz 1 MHz
Data Retention Time-Min 200 200
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
I2C Control Byte 1010MMMR 1010DDDR
JESD-30 Code S-PDSO-G8 R-PDSO-G8
Length 3 mm 4.9 mm
Memory Density 16384 bit 2048 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 8
Number of Ports 1 1
Number of Terminals 8 8
Number of Words 2048 words 256 words
Number of Words Code 2000 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 2KX8 256X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP8,.25 SOP8,.23
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Programming Voltage 2.5 V 5 V
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 1.1 mm 1.75 mm
Serial Bus Type I2C I2C
Standby Current-Max 0.000003 A 0.000003 A
Supply Current-Max 0.003 mA 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 2.5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3 mm 3.9 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Write Protection HARDWARE HARDWARE
Base Number Matches 1 1
Samacsys Manufacturer Microchip
JESD-609 Code e3
Output Characteristics OPEN-DRAIN
Peak Reflow Temperature (Cel) 260
Reverse Pinout NO
Terminal Finish Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 30

Compare 24FC16T-E/MS with alternatives

Compare 24FC16HT-I/SN with alternatives