24LC02B/PA32 vs 24LC02B/PROC feature comparison

24LC02B/PA32 Microchip Technology Inc

Buy Now Datasheet

24LC02B/PROC Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Part Package Code DIP DIP
Package Description 0.300 INCH, PLASTIC, DIP-8 0.300 INCH, PLASTIC, DIP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Clock Frequency-Max (fCLK) 0.4 MHz 0.4 MHz
JESD-30 Code R-PDIP-T8 R-PDIP-T8
JESD-609 Code e3 e3
Length 9.46 mm 9.46 mm
Memory Density 2048 bit 2048 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Organization 256X8 256X8
Output Characteristics OPEN-DRAIN OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.32 mm 4.32 mm
Serial Bus Type I2C I2C
Supply Current-Max 0.003 mA 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Base Number Matches 1 1

Compare 24LC02B/PA32 with alternatives

Compare 24LC02B/PROC with alternatives