24LC21AI/SN
vs
CAT25010RI-1.8TE13
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
CATALYST SEMICONDUCTOR INC
|
Part Package Code |
SOIC
|
MSOP
|
Package Description |
SOP,
|
TSSOP, TSSOP8,.19
|
Pin Count |
8
|
8
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
2-WIRE SERIAL INTERFACE
|
|
Clock Frequency-Max (fCLK) |
0.4 MHz
|
1 MHz
|
JESD-30 Code |
R-PDSO-G8
|
S-PDSO-G8
|
JESD-609 Code |
e3
|
e0
|
Length |
4.9 mm
|
3 mm
|
Memory Density |
1024 bit
|
1024 bit
|
Memory IC Type |
EEPROM
|
EEPROM
|
Memory Width |
8
|
8
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Number of Words |
128 words
|
128 words
|
Number of Words Code |
128
|
128
|
Operating Mode |
SYNCHRONOUS
|
SYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
128X8
|
128X8
|
Output Characteristics |
OPEN-DRAIN
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
TSSOP
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Parallel/Serial |
SERIAL
|
SERIAL
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.75 mm
|
1.1 mm
|
Serial Bus Type |
I2C
|
SPI
|
Supply Voltage-Max (Vsup) |
5.5 V
|
6 V
|
Supply Voltage-Min (Vsup) |
2.5 V
|
1.8 V
|
Supply Voltage-Nom (Vsup) |
3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
TIN LEAD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
3.9 mm
|
3 mm
|
Write Cycle Time-Max (tWC) |
10 ms
|
5 ms
|
Base Number Matches |
4
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.32.00.51
|
Data Retention Time-Min |
|
100
|
Endurance |
|
1000000 Write/Erase Cycles
|
Package Equivalence Code |
|
TSSOP8,.19
|
Standby Current-Max |
|
0.000001 A
|
Supply Current-Max |
|
0.005 mA
|
Write Protection |
|
HARDWARE/SOFTWARE
|
|
|
|
Compare 24LC21AI/SN with alternatives
Compare CAT25010RI-1.8TE13 with alternatives