24LC512T-I/SMG
vs
24LC512-E/SM
feature comparison
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
|
SOIC
|
Package Description |
|
5.28 MM, PLASTIC, ROHS COMPLIANT, EIAJ, SOIJ-8
|
Pin Count |
|
8
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.32.00.51
|
Clock Frequency-Max (fCLK) |
|
0.4 MHz
|
Data Retention Time-Min |
|
200
|
Endurance |
|
1000000 Write/Erase Cycles
|
I2C Control Byte |
|
1010DDDR
|
JESD-30 Code |
|
R-PDSO-G8
|
JESD-609 Code |
|
e3
|
Length |
|
5.245 mm
|
Memory Density |
|
524288 bit
|
Memory IC Type |
|
EEPROM
|
Memory Width |
|
8
|
Number of Functions |
|
1
|
Number of Terminals |
|
8
|
Number of Words |
|
65536 words
|
Number of Words Code |
|
64000
|
Operating Mode |
|
SYNCHRONOUS
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
|
64KX8
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
SOP
|
Package Equivalence Code |
|
SOP8,.3
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Parallel/Serial |
|
SERIAL
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
2.03 mm
|
Serial Bus Type |
|
I2C
|
Standby Current-Max |
|
0.000005 A
|
Supply Current-Max |
|
0.003 mA
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
2.5 V
|
Supply Voltage-Nom (Vsup) |
|
4.5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
AUTOMOTIVE
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
DUAL
|
Width |
|
5.23 mm
|
Write Cycle Time-Max (tWC) |
|
5 ms
|
Write Protection |
|
HARDWARE
|
Base Number Matches |
|
1
|
|
|
|
Compare 24LC512-E/SM with alternatives