253015
vs
0251015.HAL
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITTELFUSE INC
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Circuit Protection Type |
ELECTRIC FUSE
|
ELECTRIC FUSE
|
Manufacturer Series |
253
|
|
Rated Current |
15 A
|
15 A
|
Rated Voltage(AC) |
32 V
|
32 V
|
Rated Voltage(DC) |
32 V
|
32 V
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
No
|
Rohs Code |
|
Yes
|
Package Description |
|
HALOGEN FREE AND ROHS COMPLIANT
|
HTS Code |
|
8536.10.00.40
|
Additional Feature |
|
PRE ARCHING TIME: OPEN WITHIN 10 SEC AT 200% RATED CURRENT
|
Blow Characteristic |
|
VERY FAST
|
Body Height |
|
7.11 mm
|
Body Length or Diameter |
|
2.8 mm
|
Fuse Size |
|
PICO
|
JESD-609 Code |
|
e3
|
Joule Integral-Nom |
|
68 J
|
Mounting Feature |
|
THROUGH HOLE
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Packing Method |
|
AMMO PACK
|
Rated Breaking Capacity |
|
50 A
|
Reference Standard |
|
CSA; CUL; UL
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Tin (Sn)
|
Terminal Shape |
|
PIN WIRE
|
Trip Time or Delay |
|
10 s
|
|
|
|
Compare 253015 with alternatives
Compare 0251015.HAL with alternatives