267M3502104MP vs TBJA104M035CBST0824 feature comparison

267M3502104MP Matsuo Electric Co Ltd

Buy Now Datasheet

TBJA104M035CBST0824 Kyocera AVX Components

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer MATSUO ELECTRIC CO LTD AVX CORP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Additional Feature ESR IS MEASURED AT 100 KHZ
Capacitance 0.1 µF 0.1 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 9000 mΩ 24000 mΩ
Height 1.6 mm 1.6 mm
Leakage Current 0.0005 mA
Length 3.2 mm 3.2 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 13 INCH Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Size Code 1206 1206
Surface Mount YES YES
Tan Delta 0.04
Terminal Shape J BEND J BEND
Width 1.6 mm 1.6 mm
Base Number Matches 1 1
Pbfree Code No
Package Description , 1206
HTS Code 8532.21.00.50
JESD-609 Code e0
Reference Standard MIL-PRF-55365/8
Terminal Finish Tin/Lead (Sn/Pb) - hot dipped

Compare 267M3502104MP with alternatives

Compare TBJA104M035CBST0824 with alternatives