27P110-5
vs
27P110-5
feature comparison
Pbfree Code |
|
No
|
Rohs Code |
|
No
|
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
FCI
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.10
|
Body/Shell Style |
|
PLUG
|
Characteristic Impedance |
|
50 Ω
|
Connector Type |
|
RF C CONNECTOR
|
Contact Finish Mating |
|
GOLD SILVER
|
Contact Finish Termination |
|
GOLD SILVER
|
Contact Gender |
|
MALE
|
Contact Material |
|
NOT SPECIFIED
|
Coupling Type |
|
BAYONET
|
DIN Conformance |
|
NO
|
Filter Feature |
|
NO
|
IEC Conformance |
|
NO
|
Insulator Material |
|
POLYTETRAFLUOROETHYLENE
|
JESD-609 Code |
|
e4
|
MIL Conformance |
|
NO
|
Mounting Style |
|
STRAIGHT
|
Mounting Type |
|
CABLE
|
Operating Frequency-Max |
|
12 GHz
|
Option |
|
GENERAL PURPOSE
|
Panel Mount |
|
NO
|
Termination Type |
|
CRIMP
|
Base Number Matches |
|
29
|
|
|
|