293D106X9035D2TE3
vs
TR3D106K035C0400
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.21.0050
|
8532.21.00.50
|
Samacsys Manufacturer |
Vishay
|
Vishay
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Ihs Manufacturer |
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
|
, 2917
|
Capacitance |
|
10 µF
|
Capacitor Type |
|
TANTALUM CAPACITOR
|
Dielectric Material |
|
TANTALUM (DRY/SOLID)
|
ESR |
|
400 mΩ
|
Height |
|
2.8 mm
|
JESD-609 Code |
|
e3
|
Leakage Current |
|
0.0035 mA
|
Length |
|
7.3 mm
|
Mounting Feature |
|
SURFACE MOUNT
|
Negative Tolerance |
|
10%
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Package Style |
|
SMT
|
Packing Method |
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Polarity |
|
POLARIZED
|
Positive Tolerance |
|
10%
|
Rated (DC) Voltage (URdc) |
|
35 V
|
Ripple Current |
|
244 mA
|
Size Code |
|
2917
|
Surface Mount |
|
YES
|
Tan Delta |
|
0.06
|
Terminal Finish |
|
MATTE TIN
|
Terminal Shape |
|
J BEND
|
Width |
|
4.3 mm
|
|
|
|
Compare TR3D106K035C0400 with alternatives