2964B
vs
AM8163XM
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PHILIPS COMPONENTS
|
ADVANCED MICRO DEVICES INC
|
Package Description |
,
|
DIE,
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
16
|
|
Boundary Scan |
NO
|
NO
|
External Data Bus Width |
|
|
Low Power Mode |
NO
|
NO
|
Number of Banks |
4
|
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
5.25 V
|
5.5 V
|
Supply Voltage-Min |
4.75 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
MILITARY
|
uPs/uCs/Peripheral ICs Type |
MEMORY CONTROLLER, DRAM
|
MEMORY CONTROLLER, DRAM
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
DIE
|
Pin Count |
|
40
|
ECCN Code |
|
3A001.A.2.C
|
Bus Compatibility |
|
Z80; Z8000; 8086; 8088; MC68000
|
JESD-30 Code |
|
R-XUUC-N40
|
Number of Terminals |
|
40
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
DIE
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
UNCASED CHIP
|
Surface Mount |
|
YES
|
Terminal Form |
|
NO LEAD
|
Terminal Position |
|
UPPER
|
|
|
|
Compare 2964B with alternatives
Compare AM8163XM with alternatives