Part Details for AM8163XM by AMD
Overview of AM8163XM by AMD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for AM8163XM
AM8163XM CAD Models
AM8163XM Part Data Attributes
|
AM8163XM
AMD
Buy Now
Datasheet
|
Compare Parts:
AM8163XM
AMD
DRAM Controller, CMOS, 0.185 X 0.156 INCH, DIE-40
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 40 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | Z80; Z8000; 8086; 8088; MC68000 | |
External Data Bus Width | ||
JESD-30 Code | R-XUUC-N40 | |
Low Power Mode | NO | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |
Alternate Parts for AM8163XM
This table gives cross-reference parts and alternative options found for AM8163XM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM8163XM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P8202A | DRAM Controller, CMOS, PDIP40 | Intel Corporation | AM8163XM vs P8202A |
N74F765-1N | DRAM Controller, 256K X 1, Bipolar, PDIP40 | YAGEO Corporation | AM8163XM vs N74F765-1N |
AM2964CXC | DRAM Controller, 176K X 8, Bipolar, 0.156 X 0.143 INCH, DIE-40 | AMD | AM8163XM vs AM2964CXC |
74F765AN | DRAM Controller, 256K X 1, Bipolar, PDIP48 | Signetics | AM8163XM vs 74F765AN |
74F764AN | 256KX1, DRAM CONTROLLER, PDIP48 | Philips Semiconductors | AM8163XM vs 74F764AN |
D82C03 | DRAM Controller, CMOS, CDIP40 | Intel Corporation | AM8163XM vs D82C03 |
2964B | DRAM CONTROLLER, DIP40 | Philips Semiconductors | AM8163XM vs 2964B |
5962-8757401QA | DRAM Controller, 64K X 8, Bipolar, CDIP40, CERAMIC, DIP-40 | AMD | AM8163XM vs 5962-8757401QA |
74F764AN | DRAM Controller, 256K X 1, Bipolar, PDIP48 | Signetics | AM8163XM vs 74F764AN |
AM2964CDM | DRAM Controller, 176K X 8, Bipolar, CDIP40, HERMETIC SEALED, CERDIP-40 | AMD | AM8163XM vs AM2964CDM |