2964B
vs
D8202A-1
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PHILIPS COMPONENTS
|
INTEL CORP
|
Package Description |
,
|
WDIP, DIP40,.6
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
16
|
14
|
Boundary Scan |
NO
|
NO
|
External Data Bus Width |
|
|
Low Power Mode |
NO
|
NO
|
Number of Banks |
4
|
4
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
5.25 V
|
5.5 V
|
Supply Voltage-Min |
4.75 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
uPs/uCs/Peripheral ICs Type |
MEMORY CONTROLLER, DRAM
|
MEMORY CONTROLLER, DRAM
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Bus Compatibility |
|
8080A; 8085A; IPAX88; IPAX86 FAMILY
|
JESD-30 Code |
|
R-GDIP-T40
|
JESD-609 Code |
|
e0
|
Length |
|
52.325 mm
|
Number of Terminals |
|
40
|
Package Body Material |
|
CERAMIC, GLASS-SEALED
|
Package Code |
|
WDIP
|
Package Equivalence Code |
|
DIP40,.6
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE, WINDOW
|
Seated Height-Max |
|
5.72 mm
|
Supply Current-Max |
|
270 mA
|
Surface Mount |
|
NO
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
Width |
|
15.24 mm
|
|
|
|
Compare 2964B with alternatives
Compare D8202A-1 with alternatives