Part Details for D8202A-1 by Intel Corporation
Overview of D8202A-1 by Intel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for D8202A-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 7 |
|
$9.5625 / $12.7500 | Buy Now |
|
Quest Components | DRAM CONTROLLER, CDIP40 | 5 |
|
$12.7500 / $17.0000 | Buy Now |
Part Details for D8202A-1
D8202A-1 CAD Models
D8202A-1 Part Data Attributes
|
D8202A-1
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
D8202A-1
Intel Corporation
DRAM Controller, CMOS, CDIP40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Package Description | WDIP, DIP40,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 14 | |
Boundary Scan | NO | |
Bus Compatibility | 8080A; 8085A; IPAX88; IPAX86 FAMILY | |
External Data Bus Width | ||
JESD-30 Code | R-GDIP-T40 | |
JESD-609 Code | e0 | |
Length | 52.325 mm | |
Low Power Mode | NO | |
Number of Banks | 4 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | WDIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, WINDOW | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Supply Current-Max | 270 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MEMORY CONTROLLER, DRAM |
Alternate Parts for D8202A-1
This table gives cross-reference parts and alternative options found for D8202A-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D8202A-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P8202A | DRAM Controller, CMOS, PDIP40 | Intel Corporation | D8202A-1 vs P8202A |
N74F765-1N | DRAM Controller, 256K X 1, Bipolar, PDIP40 | YAGEO Corporation | D8202A-1 vs N74F765-1N |
AM2964CXC | DRAM Controller, 176K X 8, Bipolar, 0.156 X 0.143 INCH, DIE-40 | AMD | D8202A-1 vs AM2964CXC |
74F765AN | DRAM Controller, 256K X 1, Bipolar, PDIP48 | Signetics | D8202A-1 vs 74F765AN |
74F764AN | 256KX1, DRAM CONTROLLER, PDIP48 | Philips Semiconductors | D8202A-1 vs 74F764AN |
D82C03 | DRAM Controller, CMOS, CDIP40 | Intel Corporation | D8202A-1 vs D82C03 |
2964B | DRAM CONTROLLER, DIP40 | Philips Semiconductors | D8202A-1 vs 2964B |
5962-8757401QA | DRAM Controller, 64K X 8, Bipolar, CDIP40, CERAMIC, DIP-40 | AMD | D8202A-1 vs 5962-8757401QA |
74F764AN | DRAM Controller, 256K X 1, Bipolar, PDIP48 | Signetics | D8202A-1 vs 74F764AN |
AM2964CDM | DRAM Controller, 176K X 8, Bipolar, CDIP40, HERMETIC SEALED, CERDIP-40 | AMD | D8202A-1 vs AM2964CDM |