2KBP01M-LF
vs
2KBP01M-E4/51
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
WON-TOP ELECTRONICS CO LTD
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
ROHS COMPLIANT, PLASTIC, KBPM, SIP-4
|
ROHS COMPLIANT, PLASTIC, CASE KBPM, 4 PIN
|
Pin Count |
4
|
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.80
|
|
Additional Feature |
HIGH RELIABILITY
|
|
Breakdown Voltage-Min |
100 V
|
100 V
|
Configuration |
BRIDGE, 4 ELEMENTS
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
BRIDGE RECTIFIER DIODE
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
1.1 V
|
1.1 V
|
JESD-30 Code |
R-PSIP-W4
|
R-PSIP-T4
|
JESD-609 Code |
e3
|
e4
|
Moisture Sensitivity Level |
2
|
|
Non-rep Pk Forward Current-Max |
60 A
|
60 A
|
Number of Elements |
4
|
4
|
Number of Phases |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Max |
150 °C
|
165 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Current-Max |
2 A
|
2 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
260
|
|
Reference Standard |
UL RECOGNIZED
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max |
100 V
|
100 V
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
Matte Tin (Sn)
|
SILVER
|
Terminal Form |
WIRE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Base Number Matches |
1
|
2
|
Samacsys Manufacturer |
|
Vishay
|
Case Connection |
|
ISOLATED
|
Qualification Status |
|
Not Qualified
|
|
|
|
Compare 2KBP01M-LF with alternatives
Compare 2KBP01M-E4/51 with alternatives