2KBP04
vs
3N247
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
VISHAY SEMICONDUCTORS
|
MOTOROLA INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.80
|
8541.10.00.80
|
Additional Feature |
LEAKAGE CURRENT IS NOT AT 25 DEG C
|
|
Configuration |
BRIDGE, 4 ELEMENTS
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
BRIDGE RECTIFIER DIODE
|
BRIDGE RECTIFIER DIODE
|
JESD-30 Code |
R-PSIP-W4
|
R-PSIP-T4
|
Non-rep Pk Forward Current-Max |
63 A
|
30 A
|
Number of Elements |
4
|
4
|
Number of Phases |
1
|
1
|
Number of Terminals |
4
|
4
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Output Current-Max |
2 A
|
1 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Rep Pk Reverse Voltage-Max |
400 V
|
100 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
WIRE
|
THROUGH-HOLE
|
Terminal Position |
SINGLE
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
7
|
1
|
Rohs Code |
|
No
|
Package Description |
|
R-PSIP-T4
|
Breakdown Voltage-Min |
|
100 V
|
Case Connection |
|
ISOLATED
|
Forward Voltage-Max (VF) |
|
1.3 V
|
JESD-609 Code |
|
e0
|
Operating Temperature-Max |
|
150 °C
|
Reference Standard |
|
UL RECOGNIZED
|
Reverse Current-Max |
|
0.00001 µA
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare 2KBP04 with alternatives
Compare 3N247 with alternatives