2N1777
vs
MCR8SDG
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SEMITRONICS CORP
|
LITTELFUSE INC
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.30.00.80
|
8541.30.00.80
|
Circuit Commutated Turn-off Time-Nom |
40 µs
|
|
Configuration |
SINGLE
|
SINGLE
|
DC Gate Trigger Current-Max |
15 mA
|
0.2 mA
|
DC Gate Trigger Voltage-Max |
1.35 V
|
|
Holding Current-Max |
50 mA
|
|
JEDEC-95 Code |
TO-64
|
TO-220AB
|
JESD-30 Code |
O-MUPM-D2
|
R-PSFM-T3
|
Leakage Current-Max |
2 mA
|
|
Non-Repetitive Pk On-state Cur |
60 A
|
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
3
|
On-state Current-Max |
4700 A
|
|
Operating Temperature-Max |
120 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
POST/STUD MOUNT
|
FLANGE MOUNT
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RMS On-state Current-Max |
7.4 A
|
8 A
|
Repetitive Peak Off-state Voltage |
400 V
|
400 V
|
Repetitive Peak Reverse Voltage |
400 V
|
400 V
|
Surface Mount |
NO
|
NO
|
Terminal Form |
SOLDER LUG
|
THROUGH-HOLE
|
Terminal Position |
UPPER
|
SINGLE
|
Trigger Device Type |
SCR
|
SCR
|
Base Number Matches |
4
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
CASE 221A-09, 3 PIN
|
Samacsys Manufacturer |
|
LITTELFUSE
|
Case Connection |
|
ANODE
|
Peak Reflow Temperature (Cel) |
|
NOT SPECIFIED
|
Time@Peak Reflow Temperature-Max (s) |
|
NOT SPECIFIED
|
|
|
|
Compare 2N1777 with alternatives
Compare MCR8SDG with alternatives