2N3442
vs
2N3772
feature comparison
| Part Life Cycle Code |
Obsolete
|
Transferred
|
| Part Package Code |
TO-204AA
|
|
| Package Description |
To-3, 2 Pin
|
|
| Pin Count |
2
|
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| ECCN Code |
EAR99
|
EAR99
|
| Collector Current-Max (IC) |
10 A
|
20 A
|
| Collector-Emitter Voltage-Max |
140 V
|
|
| Configuration |
Single
|
Single
|
| DC Current Gain-Min (hFE) |
20
|
15
|
| JEDEC-95 Code |
TO-3
|
|
| JESD-30 Code |
O-MBFM-P2
|
|
| Number of Elements |
1
|
1
|
| Number of Terminals |
2
|
|
| Operating Temperature-Max |
200 °C
|
175 °C
|
| Package Body Material |
Metal
|
|
| Package Shape |
Round
|
|
| Package Style |
Flange Mount
|
|
| Polarity/Channel Type |
Npn
|
Npn
|
| Power Dissipation-Max (Abs) |
117 W
|
150 W
|
| Qualification Status |
Not Qualified
|
|
| Surface Mount |
No
|
No
|
| Terminal Form |
Pin/Peg
|
|
| Terminal Position |
Bottom
|
|
| Transistor Element Material |
Silicon
|
|
| Transition Frequency-Nom (fT) |
0.08 Mhz
|
0.2 Mhz
|
| Base Number Matches |
46
|
50
|
| Rohs Code |
|
No
|
|
|
|