2N3546
vs
MM4209
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
MOTOROLA INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.29.00.75
|
8541.21.00.75
|
Collector Current-Max (IC) |
0.2 A
|
0.05 A
|
Collector-Base Capacitance-Max |
6 pF
|
3 pF
|
Collector-Emitter Voltage-Max |
12 V
|
15 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
20
|
30
|
JEDEC-95 Code |
TO-206AA
|
TO-206AA
|
JESD-30 Code |
O-MBCY-W3
|
O-MBCY-W3
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Polarity/Channel Type |
PNP
|
PNP
|
Power Dissipation Ambient-Max |
1.2 W
|
0.7 W
|
Power Dissipation-Max (Abs) |
1.2 W
|
0.36 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
NO
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Transistor Application |
SWITCHING
|
SWITCHING
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
700 MHz
|
850 MHz
|
Turn-off Time-Max (toff) |
30 ns
|
20 ns
|
Turn-on Time-Max (ton) |
40 ns
|
15 ns
|
VCEsat-Max |
0.5 V
|
0.15 V
|
Base Number Matches |
1
|
1
|
Package Description |
|
CYLINDRICAL, O-MBCY-W3
|
|
|
|
Compare 2N3546 with alternatives
Compare MM4209 with alternatives