2N3771 vs 2N5302 feature comparison

2N3771 Ledex

Buy Now Datasheet

2N5302 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 30 A 30 A
Configuration Single Single
DC Current Gain-Min (hFE) 15 5
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Temperature-Max 175 °C 200 °C
Polarity/Channel Type Npn Npn
Power Dissipation-Max (Abs) 150 W 200 W
Surface Mount No No
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 0.2 Mhz 2 Mhz
Base Number Matches 50 37
Part Package Code TO-3
Package Description Flange Mount, O-Mbfm-P2
Pin Count 2
HTS Code 8541.29.00.95
Case Connection Collector
Collector-Emitter Voltage-Max 60 V
JEDEC-95 Code TO-204AA
JESD-30 Code O-MBFM-P2
Number of Terminals 2
Package Body Material Metal
Package Shape Round
Package Style Flange Mount
Power Dissipation Ambient-Max 200 W
Qualification Status Not Qualified
Terminal Form Pin/Peg
Terminal Position Bottom
Transistor Application Switching
Transistor Element Material Silicon
Turn-off Time-Max (toff) 3000 Ns
VCEsat-Max 3 V