2N3922 vs 2N3922 feature comparison

2N3922 National Semiconductor Corporation

Buy Now Datasheet

2N3922 Calogic Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP CALOGIC LLC
Package Description CYLINDRICAL, O-MBCY-W8 CYLINDRICAL, O-MBCY-W6
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
FET Technology JUNCTION JUNCTION
JEDEC-95 Code TO-71 TO-71
JESD-30 Code O-MBCY-W8 O-MBCY-W6
JESD-609 Code e0 e0
Number of Terminals 8 6
Operating Mode DEPLETION MODE DEPLETION MODE
Operating Temperature-Max 200 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type N-CHANNEL N-CHANNEL
Power Dissipation-Max (Abs) 0.3 W 0.3 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Element Material SILICON SILICON
Base Number Matches 1 2
Pbfree Code No
Part Package Code TO-71
Pin Count 6
HTS Code 8541.21.00.95
Configuration SEPARATE, 2 ELEMENTS
Feedback Cap-Max (Crss) 6 pF
Number of Elements 2
Transistor Application AMPLIFIER

Compare 2N3922 with alternatives

Compare 2N3922 with alternatives