2N5486-AMMO
vs
2N5486TRELEADFREE
feature comparison
| Part Life Cycle Code |
Obsolete
|
Obsolete
|
| Reach Compliance Code |
Unknown
|
Not Compliant
|
| ECCN Code |
EAR99
|
EAR99
|
| Additional Feature |
Low Noise
|
|
| Configuration |
Single
|
Single
|
| DS Breakdown Voltage-Min |
25 V
|
|
| FET Technology |
Junction
|
Junction
|
| Feedback Cap-Max (Crss) |
1 Pf
|
1 Pf
|
| Highest Frequency Band |
Ultra High Frequency Band
|
Ultra High Frequency Band
|
| JEDEC-95 Code |
TO-92
|
TO-92
|
| JESD-30 Code |
O-PBCY-T3
|
O-PBCY-T3
|
| Number of Elements |
1
|
1
|
| Number of Terminals |
3
|
3
|
| Operating Mode |
Depletion Mode
|
Depletion Mode
|
| Operating Temperature-Max |
150 °C
|
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Shape |
Round
|
Round
|
| Package Style |
Cylindrical
|
Cylindrical
|
| Polarity/Channel Type |
N-Channel
|
N-Channel
|
| Qualification Status |
Not Qualified
|
Not Qualified
|
| Surface Mount |
No
|
No
|
| Terminal Form |
Through-Hole
|
Through-Hole
|
| Terminal Position |
Bottom
|
Bottom
|
| Transistor Application |
Amplifier
|
Amplifier
|
| Transistor Element Material |
Silicon
|
Silicon
|
| Base Number Matches |
1
|
1
|
| Pbfree Code |
|
Yes
|
| Rohs Code |
|
Yes
|
| JESD-609 Code |
|
e3
|
| Terminal Finish |
|
Matte Tin
|
|
|
|