2N5836
vs
2SC3357-RH
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
BANEASA S A
|
NEC ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
JESD-30 Code |
O-MBCY-W3
|
R-PSSO-F3
|
Number of Terminals |
3
|
3
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
YES
|
Terminal Form |
WIRE
|
FLAT
|
Terminal Position |
BOTTOM
|
SINGLE
|
Base Number Matches |
4
|
2
|
Rohs Code |
|
No
|
Package Description |
|
SMALL OUTLINE, R-PSSO-F3
|
Pin Count |
|
3
|
Additional Feature |
|
LOW NOISE
|
Case Connection |
|
COLLECTOR
|
Collector Current-Max (IC) |
|
0.1 A
|
Collector-Base Capacitance-Max |
|
1 pF
|
Collector-Emitter Voltage-Max |
|
12 V
|
Configuration |
|
SINGLE
|
Highest Frequency Band |
|
ULTRA HIGH FREQUENCY BAND
|
JESD-609 Code |
|
e0
|
Number of Elements |
|
1
|
Polarity/Channel Type |
|
NPN
|
Terminal Finish |
|
TIN LEAD
|
Transistor Application |
|
AMPLIFIER
|
Transistor Element Material |
|
SILICON
|
Transition Frequency-Nom (fT) |
|
6500 MHz
|
|
|
|
Compare 2N5836 with alternatives
Compare 2SC3357-RH with alternatives