2N5836 vs MRF5812R1 feature comparison

2N5836 Freescale Semiconductor

Buy Now Datasheet

MRF5812R1 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS MOTOROLA INC
Package Description , SMALL OUTLINE, R-PDSO-G8
Reach Compliance Code unknown unknown
Collector Current-Max (IC) 0.2 A 0.2 A
Configuration Single SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE) 25 30
Operating Temperature-Max 200 °C 150 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 2 W 1.7 W
Surface Mount NO YES
Transition Frequency-Nom (fT) 2000 MHz 5500 MHz
Base Number Matches 4 5
ECCN Code EAR99
HTS Code 8541.29.00.75
Additional Feature LOW NOISE
Collector-Base Capacitance-Max 2 pF
Collector-Emitter Voltage-Max 15 V
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Number of Elements 2
Number of Terminals 8
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation Ambient-Max 1.67 W
Qualification Status Not Qualified
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Compare MRF5812R1 with alternatives