2N6660 vs 2N6661 feature comparison

2N6660 Microchip Technology Inc

Buy Now Datasheet

2N6661 Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Package Description To-39, 3 Pin
Pin Count 3
Manufacturer Package Code TO-39-3
Reach Compliance Code Compliant Unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8541.29.00.95
Additional Feature High Input Impedance Logic Level Compatible
Case Connection Drain Drain
Configuration Single With Built-In Diode Single With Built-In Diode
DS Breakdown Voltage-Min 60 V 90 V
Drain Current-Max (ID) 0.41 A 2 A
Drain-source On Resistance-Max 3 Ω 4 Ω
FET Technology Metal-Oxide Semiconductor Metal-Oxide Semiconductor
Feedback Cap-Max (Crss) 10 Pf 10 Pf
JEDEC-95 Code TO-39 TO-205AD
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e4 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode Enhancement Mode Enhancement Mode
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material Metal Metal
Package Shape Round Round
Package Style Cylindrical Cylindrical
Polarity/Channel Type N-Channel N-Channel
Power Dissipation Ambient-Max 6.25 W 2.5 W
Power Dissipation-Max (Abs) 6.25 W
Pulsed Drain Current-Max (IDM) 3 A
Qualification Status Not Qualified Not Qualified
Reference Standard Ts 16949
Surface Mount No No
Terminal Finish Nickel/Gold (Ni/Au) Tin Lead
Terminal Form Wire Wire
Terminal Position Bottom Bottom
Transistor Application Switching Switching
Transistor Element Material Silicon Silicon
Turn-off Time-Max (toff) 10 Ns
Turn-on Time-Max (ton) 10 Ns
Base Number Matches 28 28