2N7000
vs
BS170
feature comparison
| Part Life Cycle Code |
Obsolete
|
Active
|
| Part Package Code |
TO-92
|
TO-92
|
| Package Description |
To-92, 3 Pin
|
To-92, 3 Pin
|
| Pin Count |
3
|
3
|
| Reach Compliance Code |
Unknown
|
Unknown
|
| ECCN Code |
EAR99
|
|
| Configuration |
Single With Built-In Diode
|
Single With Built-In Diode
|
| DS Breakdown Voltage-Min |
60 V
|
60 V
|
| Drain Current-Max (ID) |
0.5 A
|
0.5 A
|
| Drain-source On Resistance-Max |
1.8 Ω
|
5 Ω
|
| FET Technology |
Metal-Oxide Semiconductor
|
Metal-Oxide Semiconductor
|
| JEDEC-95 Code |
TO-92
|
TO-92
|
| JESD-30 Code |
O-PBCY-T3
|
O-PBCY-T3
|
| Number of Elements |
1
|
1
|
| Number of Terminals |
3
|
3
|
| Operating Mode |
Enhancement Mode
|
Enhancement Mode
|
| Package Body Material |
Plastic/Epoxy
|
Plastic/Epoxy
|
| Package Shape |
Round
|
Round
|
| Package Style |
Cylindrical
|
Cylindrical
|
| Polarity/Channel Type |
N-Channel
|
N-Channel
|
| Qualification Status |
Not Qualified
|
Commercial
|
| Surface Mount |
No
|
No
|
| Terminal Form |
Through-Hole
|
Through-Hole
|
| Terminal Position |
Bottom
|
Bottom
|
| Transistor Application |
Switching
|
Switching
|
| Transistor Element Material |
Silicon
|
Silicon
|
| Base Number Matches |
42
|
29
|
| Pbfree Code |
|
No
|
| Rohs Code |
|
No
|
| Feedback Cap-Max (Crss) |
|
10 Pf
|
| JESD-609 Code |
|
e0
|
| Moisture Sensitivity Level |
|
Not Specified
|
| Peak Reflow Temperature (Cel) |
|
240
|
| Terminal Finish |
|
Tin Lead
|
| Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|