2N7000G vs 2N7000 feature comparison

2N7000G Rochester Electronics LLC

Buy Now Datasheet

2N7000 KEC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
Configuration Single With Built-In Diode Single With Built-In Diode
DS Breakdown Voltage-Min 60 V 60 V
Drain Current-Max (ID) 0.2 A 0.5 A
Drain-source On Resistance-Max 5 Ω 1.8 Ω
FET Technology Metal-Oxide Semiconductor Metal-Oxide Semiconductor
Feedback Cap-Max (Crss) 5 Pf
JEDEC-95 Code TO-92 TO-92
JESD-30 Code O-PBCY-W3 O-PBCY-T3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode Enhancement Mode Enhancement Mode
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Shape Round Round
Package Style Cylindrical Cylindrical
Peak Reflow Temperature (Cel) Not Specified
Polarity/Channel Type N-Channel N-Channel
Reference Standard Aec-Q101
Surface Mount No No
Terminal Form Wire Through-Hole
Terminal Position Bottom Bottom
Time@Peak Reflow Temperature-Max (s) Not Specified
Transistor Element Material Silicon Silicon
Base Number Matches 2 42
Part Package Code TO-92
Package Description To-92, 3 Pin
Pin Count 3
Qualification Status Not Qualified
Transistor Application Switching