2N7228 vs 2N7228R1 feature comparison

2N7228 Advanced Power Technology

Buy Now Datasheet

2N7228R1 TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Package Description To-254, 3 Pin Flange Mount, S-Msfm-P3
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.95
Additional Feature Avalanche Rated Avalanche Energy Rating
Avalanche Energy Rating (Eas) 750 Mj 750 Mj
Case Connection Isolated Isolated
Configuration Single With Built-In Diode Single With Built-In Diode
DS Breakdown Voltage-Min 500 V 500 V
Drain Current-Max (ID) 12 A 12 A
Drain-source On Resistance-Max 0.415 Ω 0.515 Ω
FET Technology Metal-Oxide Semiconductor Metal-Oxide Semiconductor
JEDEC-95 Code TO-254AA TO-254AA
JESD-30 Code S-MSFM-P3 S-MSFM-P3
JESD-609 Code e0 e1
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode Enhancement Mode Enhancement Mode
Operating Temperature-Max 150 °C 150 °C
Package Body Material Metal Metal
Package Shape Square Square
Package Style Flange Mount Flange Mount
Polarity/Channel Type N-Channel N-Channel
Power Dissipation Ambient-Max 150 W
Power Dissipation-Max (Abs) 150 W
Pulsed Drain Current-Max (IDM) 48 A 48 A
Qualification Status Not Qualified Not Qualified
Surface Mount No No
Terminal Finish Tin Lead Tin Silver Copper
Terminal Form Pin/Peg Pin/Peg
Terminal Position Single Single
Transistor Application Switching Switching
Transistor Element Material Silicon Silicon
Base Number Matches 10 2
Pbfree Code Yes