2SC2905 vs MS1480 feature comparison

2SC2905 Advanced Semiconductor Inc

Buy Now Datasheet

MS1480 Microsemi Corporation (now Microchip)

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Package Description Flange Mount, O-Cxfm-X6 Flange Mount, O-Cxfm-F6
Pin Count 6 6
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 15 A 10 A
Collector-Base Capacitance-Max 150 Pf
Collector-Emitter Voltage-Max 17 V
Configuration Single Single
DC Current Gain-Min (hFE) 10 20
Highest Frequency Band Ultra High Frequency Band Ultra High Frequency Band
JESD-30 Code O-CXFM-X6 O-CXFM-F6
Number of Elements 1 1
Number of Terminals 6 6
Operating Temperature-Max 175 °C 200 °C
Package Body Material Ceramic, Metal-Sealed Cofired Ceramic, Metal-Sealed Cofired
Package Shape Round Round
Package Style Flange Mount Flange Mount
Polarity/Channel Type Npn Npn
Power Dissipation-Max (Abs) 120 W 175 W
Qualification Status Not Qualified Not Qualified
Surface Mount No Yes
Terminal Form Unspecified Flat
Terminal Position Unspecified Unspecified
Transistor Application Amplifier Amplifier
Transistor Element Material Silicon Silicon
Base Number Matches 2 2
Case Connection Emitter
JESD-609 Code e0
Terminal Finish Tin Lead