2SC3102 vs BLU60/12 feature comparison

2SC3102 Mitsubishi Electric

Buy Now Datasheet

BLU60/12 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Package Description Flange Mount, R-Cdfm-F6 Ceramic, Fm-6
Pin Count 6 6
Reach Compliance Code Unknown Unknown
ECCN Code EAR99 EAR99
HTS Code 8541.29.00.75
Additional Feature High Reliability High Reliability, With Emitter Ballasting Resistors
Case Connection Emitter Isolated
Collector Current-Max (IC) 18 A 12 A
Collector-Emitter Voltage-Max 17 V 16.5 V
Configuration Single Single
DC Current Gain-Min (hFE) 10 15
Highest Frequency Band Ultra High Frequency Band Ultra High Frequency Band
JESD-30 Code R-CDFM-F6 O-CXFM-F6
Number of Elements 1 1
Number of Terminals 6 6
Operating Temperature-Max 175 °C 200 °C
Package Body Material Ceramic, Metal-Sealed Cofired Ceramic, Metal-Sealed Cofired
Package Shape Rectangular Round
Package Style Flange Mount Flange Mount
Polarity/Channel Type Npn Npn
Power Dissipation Ambient-Max 170 W
Power Dissipation-Max (Abs) 170 W
Power Gain-Min (Gp) 4.8 Db 4.4 Db
Qualification Status Not Qualified Not Qualified
Surface Mount Yes Yes
Terminal Form Flat Flat
Terminal Position Dual Unspecified
Transistor Application Amplifier Amplifier
Transistor Element Material Silicon Silicon
Base Number Matches 2 3