2SC3102 vs SD1434 feature comparison

2SC3102 New Jersey Semiconductor Products Inc

Buy Now Datasheet

SD1434 STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Reach Compliance Code Unknown Compliant
ECCN Code EAR99 EAR99
Case Connection Emitter
Collector Current-Max (IC) 18 A 10 A
Collector-Emitter Voltage-Max 17 V 16 V
Configuration Single Single
DC Current Gain-Min (hFE) 10
Highest Frequency Band Ultra High Frequency Band Ultra High Frequency Band
Number of Elements 2 1
Polarity/Channel Type Npn Npn
Transistor Element Material Silicon Silicon
Base Number Matches 2 3
Rohs Code Yes
Package Description 0.500 Inch, Plastic, M111, Fm-6
Pin Count 6
JESD-30 Code O-PXFM-F6
Number of Terminals 6
Operating Temperature-Max 200 °C
Package Body Material Plastic/Epoxy
Package Shape Round
Package Style Flange Mount
Peak Reflow Temperature (Cel) Not Specified
Power Dissipation-Max (Abs) 175 W
Qualification Status Not Qualified
Surface Mount Yes
Terminal Form Flat
Terminal Position Unspecified
Time@Peak Reflow Temperature-Max (s) Not Specified
Transistor Application Amplifier