2SC5508 vs 2SC5508-T2 feature comparison

2SC5508 NEC Electronics Group

Buy Now Datasheet

2SC5508-T2 Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NEC ELECTRONICS CORP RENESAS ELECTRONICS CORP
Package Description THIN, SUPER MINIMOLD PACKAGE-4 THIN, SUPER MINIMOLD PACKAGE-4
Pin Count 4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE
Case Connection COLLECTOR
Collector Current-Max (IC) 0.035 A 0.035 A
Collector-Base Capacitance-Max 0.24 pF 0.24 pF
Collector-Emitter Voltage-Max 3.3 V 3.3 V
Configuration SINGLE SINGLE
Highest Frequency Band L BAND L BAND
JESD-30 Code R-PDFP-F4 R-PDSO-F4
Number of Elements 1 1
Number of Terminals 4 4
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 25000 MHz 25000 MHz
Base Number Matches 3 3
DC Current Gain-Min (hFE) 50
Operating Temperature-Max 150 °C
Power Dissipation-Max (Abs) 0.115 W

Compare 2SC5508 with alternatives