3-1393767-6
vs
7-1393765-5
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
ROHS COMPLIANT
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
Samacsys Manufacturer |
TE Connectivity
|
TE Connectivity
|
Body Breadth |
18.7 mm
|
18.7 mm
|
Body Height |
30.2 mm
|
30.2 mm
|
Body Length or Diameter |
24.1 mm
|
24.1 mm
|
Coil Current(DC)-Max |
0.021 A
|
0.021 A
|
Coil Power |
900 mW
|
900 mW
|
Coil Resistance |
700 Ω
|
700 Ω
|
Coil Voltage(DC)-Max |
24 V
|
24 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact Current(AC)-Max |
3 A
|
3 A
|
Contact Current(DC)-Max |
3 A
|
3 A
|
Contact Voltage(AC)-Max |
120 V
|
120 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Dielectric Strength Between Coil and Contacts |
1000 Vrms
|
500 Vrms
|
Dielectric Strength Between Open Contacts |
500 Vrms
|
500 Vrms
|
End Contact Material |
SILVER
|
SILVER
|
Insulation Resistance |
10000000000 Ω
|
10000000000 Ω
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
75 °C
|
75 °C
|
Operating Temperature-Min |
70 °C
|
70 °C
|
Physical Dimension |
29.6mm x 18.7mm x 30.2mm
|
29.6mm x 18.7mm x 30.2mm
|
Reference Standard |
CSA; UL
|
CSA; UL
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Form |
4 FORM C
|
4 FORM C
|
Relay Function |
4PDT
|
4PDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER/QUICK CONNECT
|
SOLDER/QUICK CONNECT
|
Weight |
40 g
|
40 g
|
Base Number Matches |
1
|
1
|
|
|
|
Compare 3-1393767-6 with alternatives
Compare 7-1393765-5 with alternatives