3-1571552-6
vs
DS324-01TG
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
ADVANCED INTERCONNECTIONS CORP
|
Package Description |
LEAD FREE
|
|
Reach Compliance Code |
compliant
|
not_compliant
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
STANDARD: UL 94V-0
|
STANDARD: UL 94V-0, LOW PROFILE
|
Body Breadth |
0.4 inch
|
0.4 inch
|
Body Depth |
0.105 inch
|
0.165 inch
|
Body Length |
1.2 inch
|
1.2 inch
|
Contact Finish Mating |
NOT APPLICABLE
|
GOLD OVER NICKEL
|
Contact Finish Termination |
GOLD
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Contact Material |
NOT APPLICABLE
|
BERYLLIUM COPPER
|
Contact Style |
RND PIN-SKT
|
RND PIN-SKT
|
Current Rating |
3 A
|
|
Device Socket Type |
IC SOCKET
|
IC SOCKET
|
Device Type Used On |
DIP24
|
DIP64
|
Dielectric Withstanding Voltage |
1400VAC V
|
|
Housing Material |
POLYETHYLENE/POLYESTER
|
POLYBUTYLENE TEREPHTHALATE
|
Insulation Resistance |
5000000000 Ω
|
|
JESD-609 Code |
e4
|
e0
|
Mating Contact Pitch |
0.1 inch
|
0.1 inch
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Number of Contacts |
24
|
24
|
Operating Temperature-Max |
105 °C
|
140 °C
|
Operating Temperature-Min |
-55 °C
|
-60 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
0.30000000000000004 mm
|
0.30000000000000004 mm
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
7
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
|
|
|
Compare 3-1571552-6 with alternatives
Compare DS324-01TG with alternatives