-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-3-1571552-6-ND
|
DigiKey | 824-AG31D-ESL-LF=800 DIP GF/SN Min Qty: 40 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
213 In Stock |
|
$1.9200 / $1.9900 | Buy Now |
|
Onlinecomponents.com | OPEN FRAME DIP. ECONOMY (STAMPED CONTACT) (REF AUGAT 800 SERIES) RoHS: Compliant |
213 Partner Stock |
|
$1.5000 / $2.6200 | Buy Now |
DISTI #
16319580
|
Verical | Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Box/Tube RoHS: Compliant Min Qty: 40 Package Multiple: 20 | Americas - 200 |
|
$1.8300 / $1.8700 | Buy Now |
DISTI #
3-1571552-6
|
TME | Socket: integrated circuits, DIP24, 7.62mm, THT, Pitch: 2.54mm Min Qty: 1 | 3 |
|
$2.0600 / $4.1900 | Buy Now |
DISTI #
TE Connectivity 3-1571552-6
|
PEI Genesis | IC Socket, DIP24, 24 Contact | 273 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 1240 |
|
RFQ | |
DISTI #
13B312
|
Bürklin Elektronik | IC socket, 24 pole, pitch 2.54 mm (7.62 mm), copper beryllium for DIL-IC Min Qty: 1 | 2160 |
|
$2.2578 / $3.1697 | Buy Now |
|
Master Electronics | OPEN FRAME DIP. ECONOMY (STAMPED CONTACT) (REF AUGAT 800 SERIES) RoHS: Compliant |
213 Partner Stock |
|
$1.5000 / $2.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1571552-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1571552-6
TE Connectivity
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 0.4 inch | |
Body Depth | 0.105 inch | |
Body Length | 1.2 inch | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Current Rating | 3 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP24 | |
Dielectric Withstanding Voltage | 1400VAC V | |
Housing Material | POLYETHYLENE/POLYESTER | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 3-1571552-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1571552-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-640361-3 | DIP24, IC SOCKET | TE Connectivity | 3-1571552-6 vs 2-640361-3 |
4-1437542-7 | DIP24, IC SOCKET | TE's AMP | 3-1571552-6 vs 4-1437542-7 |