3-1658062-2 vs 3-1658012-2 feature comparison

3-1658062-2 TE Connectivity

Buy Now Datasheet

3-1658012-2 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Samacsys Manufacturer TE Connectivity TE Connectivity
Board Mounting Option LOCATING POST LOCATING POST
Body Breadth 0.285 inch 0.285 inch
Body Depth 0.12 inch 0.12 inch
Body Length 2.004 inch 1.625 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Characteristic Impedance 100 Ω 100 Ω
Connector Type BOARD STACKING CONNECTOR BOARD STACKING CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender FEMALE FEMALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
Dielectric Withstanding Voltage 675VAC V 675VAC V
Durability 100 Cycles 100 Cycles
EMI Shielded NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulation Resistance 2000000 Ω 2000000 Ω
Insulator Color BLACK BLACK
Insulator Material LIQUID CRYSTAL POLYMER LIQUID CRYSTAL POLYMER
MIL Conformance NO NO
Mains Connector Rating 115/230VAC 115/230VAC
Mating Contact Pitch 0.032 inch 0.032 inch
Mating Contact Row Spacing 0.136 inch 0.136 inch
Mixed Contacts NO NO
Mounting Option 1 LOCKING LOCKING
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Ports 1 1
Number of Rows Loaded 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.588 mm 5.7404 mm
Panel Mount NO NO
Plating Thickness 9.8425u inch 9.8425u inch
Polarization Key POLARIZED HOUSING POLARIZED HOUSING
Rated Current (Signal) 9.5 A 9.5 A
Reference Standard UL UL
Terminal Pitch 0.8 mm 0.8 mm
Termination Type SURFACE MOUNT SURFACE MOUNT
Total Number of Contacts 56 56
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare 3-1658062-2 with alternatives

Compare 3-1658012-2 with alternatives