3-1775099-2 vs 2-1775099-2 feature comparison

3-1775099-2 TE Connectivity

Buy Now Datasheet

2-1775099-2 TE Connectivity

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code compliant compliant
Samacsys Manufacturer TE Connectivity TE Connectivity
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE NOT APPLICABLE
Contact Gender MALE MALE
Contact Material NOT APPLICABLE NOT APPLICABLE
Contact Pattern RECTANGULAR RECTANGULAR
DIN Conformance NO NO
EMI Shielded NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
Insulator Color IVORY IVORY
Insulator Material POLYAMIDE9T POLYAMIDE9T
MIL Conformance NO NO
Mains Connector Rating 9A 9A
Mating Contact Row Spacing 0.165 inch 0.165 inch
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Ports 1 1
Number of Rows Loaded 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO NO
Plating Thickness 120.07u inch 120.07u inch
Polarization Key POLARIZED POLARIZED
Rated Current (Signal) 9 A 9 A
Reference Standard UL UL
Terminal Pitch 1.4 mm 1.4 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 8 8
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare 3-1775099-2 with alternatives

Compare 2-1775099-2 with alternatives