3-1827236-4 vs 1N4148W-FL-H feature comparison

3-1827236-4 TE Connectivity

Buy Now Datasheet

1N4148W-FL-H Formosa Microsemi Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD FORMOSA MICROSEMI CO LTD
Reach Compliance Code compliant unknown
Samacsys Manufacturer TE Connectivity
Additional Feature LOW PROFILE
Board Mounting Option PEG
Body Breadth 0.185 inch
Body Depth 0.514 inch
Body Length 2.799 inch
Body/Shell Style SOCKET
Connector Type CARD EDGE CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE
Contact Material NOT SPECIFIED
Contact Style BELLOWED TYPE
DIN Conformance NO
Dielectric Withstanding Voltage 250VAC V
Durability 25 Cycles
Filter Feature NO
IEC Conformance NO
Insulation Resistance 50000000 Ω
Insulator Material POLYETHYLENE
MIL Conformance NO
Mating Contact Pitch 0.024 inch
Mixed Contacts NO
Mounting Option 1 LATCH & EJECT
Mounting Option 2 LOCKING
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 85 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 7.5946 mm
Plating Thickness FLASH inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 0.5 A
Reference Standard UL
Terminal Pitch 0.6 mm
Termination Type SURFACE MOUNT
Total Number of Contacts 200
UL Flammability Code 94V-0
Base Number Matches 1 1
Package Description R-PDSO-F2
ECCN Code EAR99
HTS Code 8541.10.00.70
Application GENERAL PURPOSE
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
JESD-30 Code R-PDSO-F2
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Output Current-Max 0.15 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.4 W
Rep Pk Reverse Voltage-Max 75 V
Reverse Recovery Time-Max 0.004 µs
Surface Mount YES
Terminal Form FLAT
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 3-1827236-4 with alternatives

Compare 1N4148W-FL-H with alternatives