3-1827236-4
vs
PMLL4148
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
PHILIPS SEMICONDUCTORS
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
LOW PROFILE
|
|
Board Mounting Option |
PEG
|
|
Body Breadth |
0.185 inch
|
|
Body Depth |
0.514 inch
|
|
Body Length |
2.799 inch
|
|
Body/Shell Style |
SOCKET
|
|
Connector Type |
CARD EDGE CONNECTOR
|
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Gender |
FEMALE
|
|
Contact Material |
NOT SPECIFIED
|
|
Contact Style |
BELLOWED TYPE
|
|
DIN Conformance |
NO
|
|
Dielectric Withstanding Voltage |
250VAC V
|
|
Durability |
25 Cycles
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
Insulation Resistance |
50000000 Ω
|
|
Insulator Material |
POLYETHYLENE
|
|
MIL Conformance |
NO
|
|
Mating Contact Pitch |
0.024 inch
|
|
Mixed Contacts |
NO
|
|
Mounting Option 1 |
LATCH & EJECT
|
|
Mounting Option 2 |
LOCKING
|
|
Mounting Style |
RIGHT ANGLE
|
|
Mounting Type |
BOARD
|
|
Number Of Connectors |
ONE
|
|
Number Of PCB Rows |
2
|
|
Number of Rows Loaded |
2
|
|
Operating Temperature-Max |
85 °C
|
200 °C
|
Operating Temperature-Min |
-55 °C
|
|
Option |
GENERAL PURPOSE
|
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
7.5946 mm
|
|
Plating Thickness |
FLASH inch
|
|
Polarization Key |
POLARIZED HOUSING
|
|
Rated Current (Signal) |
0.5 A
|
|
Reference Standard |
UL
|
|
Terminal Pitch |
0.6 mm
|
|
Termination Type |
SURFACE MOUNT
|
|
Total Number of Contacts |
200
|
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
5
|
ECCN Code |
|
EAR99
|
Configuration |
|
SINGLE
|
Diode Type |
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
|
1 V
|
JESD-609 Code |
|
e0
|
Non-rep Pk Forward Current-Max |
|
2 A
|
Number of Elements |
|
1
|
Number of Phases |
|
1
|
Output Current-Max |
|
0.15 A
|
Rep Pk Reverse Voltage-Max |
|
75 V
|
Reverse Recovery Time-Max |
|
0.004 µs
|
Surface Mount |
|
YES
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
|
|
|
Compare 3-1827236-4 with alternatives