3-1969595-4
vs
2169664-8
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
Body Breadth |
0.406 inch
|
0.336 inch
|
Body Depth |
0.406 inch
|
0.549 inch
|
Body Length |
1.787 inch
|
2.46 inch
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Finish Termination |
NOT APPLICABLE
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT SPECIFIED
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Filter Feature |
NO
|
NO
|
Insulator Color |
NATURAL
|
BLACK
|
Insulator Material |
POLYAMIDE
|
|
Mating Contact Pitch |
0.098 inch
|
0.1 inch
|
Mating Contact Row Spacing |
0.098 inch
|
0.1 inch
|
Mating Information |
MULTIPAL MATING PARTS AVAILBLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
LATCH & EJECT
|
Mounting Option 2 |
LATCHING
|
LOCKING
|
Mounting Style |
STRAIGHT
|
RIGHT ANGLE
|
Mounting Type |
PANEL
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Rows Loaded |
2
|
2
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
2.5 mm
|
2.54 mm
|
Termination Type |
CRIMP
|
SOLDER
|
Total Number of Contacts |
34
|
34
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
2
|
1
|
Board Mounting Option |
|
HOLE .099-.111
|
Number Of PCB Rows |
|
2
|
PCB Contact Pattern |
|
RECTANGULAR
|
PCB Contact Row Spacing |
|
2.54 mm
|
Plating Thickness |
|
30u inch
|
Polarization Key |
|
SHRD CENTER
|
Terminal Length |
|
0.11 inch
|
|
|
|
Compare 3-1969595-4 with alternatives
Compare 2169664-8 with alternatives