Part Details for 2169664-8 by TE Connectivity
Overview of 2169664-8 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2169664-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2169664-8-ND
|
DigiKey | CONN HEADER R/A 34POS 2.54MM Min Qty: 288 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3132 | Buy Now |
DISTI #
571-2169664-8
|
Mouser Electronics | Headers & Wire Housings A/L UNIV HDR 34P RA SHT LAT | 0 |
|
$5.4400 / $5.9000 | Order Now |
|
Future Electronics | A/L UNIV HDR 34P RA SHT LAT RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 288 Lead time: 10 Weeks Container: Box | 0Box |
|
$5.5600 | Buy Now |
DISTI #
AMP2169664-8
|
Heilind Electronics | A/L UNIV HDR 34P RA SHT LAT | Americas - 0 in Stock |
|
$4.7959 / $5.5532 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
176 Partner Stock |
|
$5.7500 / $7.2900 | Buy Now |
DISTI #
76876803
|
Verical | Conn Ejector Header HDR 34 POS 2.54mm Solder RA Thru-Hole RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 176 |
|
$5.8000 | Buy Now |
DISTI #
AMP2169664-8
|
Interstate Connecting Components | A/L UNIV HDR 34P RA SHT LAT | 0 |
|
$4.7959 / $5.5532 | Buy Now |
DISTI #
2169664-8
|
Avnet Abacus | (Alt: 2169664-8) RoHS: Compliant Min Qty: 288 Package Multiple: 288 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
176 Partner Stock |
|
$5.7500 / $7.2900 | Buy Now |
Part Details for 2169664-8
2169664-8 CAD Models
2169664-8 Part Data Attributes
|
2169664-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2169664-8
TE Connectivity
Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.336 inch | |
Body Depth | 0.549 inch | |
Body Length | 2.46 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD CENTER | |
Reference Standard | UL | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 2169664-8
This table gives cross-reference parts and alternative options found for 2169664-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2169664-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTMM-117-01-S-D-LC | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | 2169664-8 vs LTMM-117-01-S-D-LC |
71980-034LF | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 2169664-8 vs 71980-034LF |
30334-6002HB | 34 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 2169664-8 vs 30334-6002HB |
609-3407ER | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle | Thomas & Betts | 2169664-8 vs 609-3407ER |
EHF-117-01-L-D-SM-P-FR | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, | Samtec Inc | 2169664-8 vs EHF-117-01-L-D-SM-P-FR |
1-1761603-1 | 34 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 2169664-8 vs 1-1761603-1 |
30334-5002HB | 34 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 2169664-8 vs 30334-5002HB |
71980-034LF | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 2169664-8 vs 71980-034LF |
30334-6002HB | Board Connector, 34 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | 3M Interconnect | 2169664-8 vs 30334-6002HB |
TSM-117-03-LM-MT | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder and Surface Mount Terminal, Locking, Black Insulator, | Samtec Inc | 2169664-8 vs TSM-117-03-LM-MT |