3-2134249-3 vs 2459090000 feature comparison

3-2134249-3 TE Connectivity

Buy Now Datasheet

2459090000

Part not found

Search for 2459090000
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer TE Connectivity
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender FEMALE
Contact Material NOT APPLICABLE
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 115/230VAC
Mixed Contacts NO
Mounting Type BOARD
Number Of Connectors ONE
Number of Ports 1
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -30 °C
Option GENERAL PURPOSE
Panel Mount NO
Terminal Pitch 7.5 mm
Termination Type SOLDER
Total Number of Contacts 3
Base Number Matches 1

Compare 3-2134249-3 with alternatives