Part Details for 3-2134249-3 by TE Connectivity
Overview of 3-2134249-3 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 3-2134249-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 78 |
|
$2.4800 / $3.7200 | Buy Now |
Part Details for 3-2134249-3
3-2134249-3 CAD Models
3-2134249-3 Part Data Attributes:
|
3-2134249-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2134249-3
TE Connectivity
Board Connector, 3 Contact(s), 1 Row(s), Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 7.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 3-2134249-3
This table gives cross-reference parts and alternative options found for 3-2134249-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-2134249-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1691120000 | Board Connector, 3 Contact(s), 1 Row(s), Female, Screw Terminal, Socket | Weidmüller Interface GmbH & Co. KG | 3-2134249-3 vs 1691120000 |
ESQT-103-02-L-S-800 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 3-2134249-3 vs ESQT-103-02-L-S-800 |
BCS-103-F-S-PE | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 3-2134249-3 vs BCS-103-F-S-PE |
51021-0330 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Receptacle, | Molex | 3-2134249-3 vs 51021-0330 |
2459090000 | Barrier Strip Terminal Block, | Weidmüller Interface GmbH & Co. KG | 3-2134249-3 vs 2459090000 |
1750890000 | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal, Socket | Weidmüller Interface GmbH & Co. KG | 3-2134249-3 vs 1750890000 |
BCS-103-F-S-DE | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 3-2134249-3 vs BCS-103-F-S-DE |
2015S030000 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Locking, Plug | Leoco USA Corp | 3-2134249-3 vs 2015S030000 |
HM2R06P1 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, Crimp/Press Fit/Solder Terminal, Guide Pin, Plug | Amphenol FCi | 3-2134249-3 vs HM2R06P1 |
1751490000 | Board Connector, 6 Contact(s), 1 Row(s), Female, IDC Terminal, Socket, | Weidmüller Interface GmbH & Co. KG | 3-2134249-3 vs 1751490000 |