3-641522-6
vs
10-68-1065
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
MOLEX LLC
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Samacsys Manufacturer |
TE Connectivity
|
Molex
|
Additional Feature |
SHROUDED
|
SPOX
|
Body Breadth |
1.01 inch
|
0.126 inch
|
Body Depth |
0.487 inch
|
0.25 inch
|
Body Length |
1.092 inch
|
1.357 inch
|
Body/Shell Style |
PLUG
|
RECEPTACLE
|
Cable Types |
STRANDED
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Design |
PREASSEM CONN
|
|
Contact Finish Mating |
NOT APPLICABLE
|
NOT SPECIFIED
|
Contact Finish Termination |
Tin (Sn)
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
NOT APPLICABLE
|
BRASS
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
DIN Conformance |
NO
|
NO
|
Durability |
25 Cycles
|
30 Cycles
|
EMI Shielded |
NO
|
|
Empty Shell |
YES
|
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insertion Force-Max |
7.1168 N
|
9.7856 N
|
Insulation Resistance |
5000000000 Ω
|
1000000000 Ω
|
Insulator Color |
ORANGE
|
|
Insulator Material |
POLYAMIDE66
|
POLYAMIDE
|
JESD-609 Code |
e3
|
|
MIL Conformance |
NO
|
NO
|
Mains Connector Rating |
7A
|
|
Mating Contact Pitch |
0.156 inch
|
0.2 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Option 1 |
LOCKING
|
|
Mounting Style |
STRAIGHT
|
RIGHT ANGLE
|
Mounting Type |
CABLE
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number of Ports |
1
|
|
Number of Rows Loaded |
1
|
1
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-40 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Panel Mount |
NO
|
|
Plating Thickness |
80u inch
|
|
Polarization Key |
POLARIZED
|
POLAR PIN POSITION
|
Rated Current (Signal) |
7 A
|
7 A
|
Reference Standard |
CSA, UL
|
UL, CSA
|
Terminal Pitch |
3.96 mm
|
5.08 mm
|
Termination Type |
IDC
|
SOLDER
|
Total Number of Contacts |
6
|
6
|
UL Flammability Code |
94V-2
|
94V-2
|
Wire Size-Max |
18 AWG
|
|
Wire Size-Min |
18 AWG
|
|
Withdrawl Force-Min |
.8896 N
|
.973 N
|
Base Number Matches |
2
|
1
|
Contact Resistance |
|
10 mΩ
|
Dielectric Withstanding Voltage |
|
1500VAC V
|
Mating Information |
|
10-22-1062
|
Number Of PCB Rows |
|
1
|
PCB Contact Pattern |
|
RECTANGULAR
|
Terminal Length |
|
0.142 inch
|
|
|
|
Compare 3-641522-6 with alternatives
Compare 10-68-1065 with alternatives