3-644487-0
vs
1-647078-0
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TE CONNECTIVITY LTD
|
TE CONNECTIVITY LTD
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
compliant
|
unknown
|
Samacsys Manufacturer |
TE Connectivity
|
|
Additional Feature |
SHROUDED
|
|
Board Mounting Option |
PEG
|
|
Body Depth |
0.41 inch
|
|
Body Length |
1.184 inch
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
|
Contact Finish Termination |
Tin (Sn)
|
|
Contact Gender |
MALE
|
|
Contact Material |
NOT APPLICABLE
|
|
Contact Pattern |
RECTANGULAR
|
|
DIN Conformance |
NO
|
|
EMI Shielded |
NO
|
|
Empty Shell |
YES
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
Insulator Color |
BLACK
|
|
Insulator Material |
GLASS FILLED POLYESTER
|
|
JESD-609 Code |
e3
|
|
MIL Conformance |
NO
|
|
Mains Connector Rating |
5A
|
|
Mixed Contacts |
NO
|
|
Mounting Option 2 |
FRICTION LOCK
|
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD
|
|
Number Of Connectors |
ONE
|
|
Number of Ports |
1
|
|
Number of Rows Loaded |
1
|
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Option |
GENERAL PURPOSE
|
|
Panel Mount |
NO
|
|
Plating Thickness |
30u inch
|
|
Polarization Key |
POLARIZED
|
|
Rated Current (Signal) |
5 A
|
|
Reference Standard |
CSA, LR, U
|
|
Terminal Length |
0.14 inch
|
|
Terminal Pitch |
2.54 mm
|
|
Termination Type |
SOLDER
|
|
Total Number of Contacts |
10
|
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
2
|
2
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.40
|
|
|
|
Compare 3-644487-0 with alternatives