3.0SMCJ30A
vs
3KASMC30AHE3_B/H
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
PROMAX-JOHNTON CORP
|
VISHAY INTERTECHNOLOGY INC
|
Part Package Code |
DO-214AB
|
|
Package Description |
PLASTIC, SMC, 2 PIN
|
|
Pin Count |
2
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Additional Feature |
LOW INDUCTANCE
|
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
|
Breakdown Voltage-Max |
38.3 V
|
36.8 V
|
Breakdown Voltage-Min |
33.3 V
|
33.3 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-214AB
|
DO-214AB
|
JESD-30 Code |
R-PDSO-C2
|
R-PDSO-C2
|
JESD-609 Code |
e0
|
e3
|
Non-rep Peak Rev Power Dis-Max |
3000 W
|
3000 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
30 V
|
30 V
|
Surface Mount |
YES
|
YES
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
C BEND
|
C BEND
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
8 Weeks
|
Date Of Intro |
|
2016-09-25
|
Moisture Sensitivity Level |
|
1
|
Operating Temperature-Max |
|
185 °C
|
Operating Temperature-Min |
|
-65 °C
|
Peak Reflow Temperature (Cel) |
|
260
|
Power Dissipation-Max |
|
6 W
|
Reference Standard |
|
AEC-Q101
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare 3.0SMCJ30A with alternatives
Compare 3KASMC30AHE3_B/H with alternatives