3009-22AZ vs 3009-02BAZ feature comparison

3009-22AZ Ho Chien Electronics Group Inc

Buy Now Datasheet

3009-02BAZ Ho Chien Electronics Group Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer HO CHIEN ELECTRONICS GROUP INC HO CHIEN ELECTRONICS GROUP INC
Reach Compliance Code unknown unknown
Additional Feature OTHER STACKING CONNECTOR: 9 CONTACTS; 1/E SHELL SIZE OTHER STACKING CONNECTOR: 9 CONTACTS; 1/E SHELL SIZE
Connector Type D SUBMINIATURE CONNECTOR D SUBMINIATURE CONNECTOR
Contact Finish Mating GOLD OVER NICKEL GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL GOLD OVER NICKEL
Contact Gender MALE-FEMALE MALE-FEMALE
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
Insulator Material POLYBUTYLENE TEREPHTHALATE POLYBUTYLENE TEREPHTHALATE
JESD-609 Code e4 e4
MIL Conformance NO NO
Manufacturer Series 3009 3009
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type BOARD BOARD
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish TIN TIN
Shell Material STEEL STEEL
Shell Size 3/B 3/B
Termination Type SOLDER SOLDER
Total Number of Contacts 25 25
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1

Compare 3009-22AZ with alternatives

Compare 3009-02BAZ with alternatives