3009-22CA
vs
3009-22AA
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
HO CHIEN ELECTRONICS GROUP INC
|
HO CHIEN ELECTRONICS GROUP INC
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
OTHER STACKING CONNECTOR: 9 CONTACTS; 1/E SHELL SIZE
|
OTHER STACKING CONNECTOR: 9 CONTACTS; 1/E SHELL SIZE
|
Connector Type |
D SUBMINIATURE CONNECTOR
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Contact Finish Termination |
GOLD OVER NICKEL
|
GOLD OVER NICKEL
|
Contact Gender |
MALE-FEMALE
|
MALE-FEMALE
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
Insulator Material |
POLYBUTYLENE TEREPHTHALATE
|
POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code |
e4
|
e4
|
MIL Conformance |
NO
|
NO
|
Manufacturer Series |
3009
|
3009
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
BOARD
|
BOARD
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Finish |
TIN
|
TIN
|
Shell Material |
STEEL
|
STEEL
|
Shell Size |
3/B
|
3/B
|
Termination Type |
SOLDER
|
SOLDER
|
Total Number of Contacts |
25
|
25
|
UL Flammability Code |
94V-0
|
94V-0
|
Base Number Matches |
2
|
2
|
|
|
|
Compare 3009-22CA with alternatives
Compare 3009-22AA with alternatives