31-4803-1101
vs
R141723000W
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL CORP
|
RADIALL S A
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.80.00
|
8536.69.80.00
|
Adapter Style |
BNC-BNC
|
BNC-BNC
|
Additional Feature |
INSERTION LOSS MAX AT 3GHZ, VSWR MAX AT 4GHZ
|
|
Body/Shell Style |
JACK-JACK
|
JACK-JACK
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Connector Type |
RF STRAIGHT ADAPTER
|
RF CONNECTOR ADAPTER
|
Contact Finish Mating |
NOT SPECIFIED
|
AU ON NI
|
Contact Gender |
FEMALE-FEMALE
|
|
Contact Material |
BERYLLIUM COPPER
|
BERYLLIUM COPPER
|
Contact Style |
COAX
|
COAX
|
Coupling Type |
BAYONET
|
|
DIN Conformance |
NO
|
|
Dielectric Withstanding Voltage |
2100VAC V
|
2100VAC V
|
Durability |
500 Cycles
|
500 Cycles
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
Insertion Loss |
0.2 dB
|
|
Insulator Material |
POLYTETRAFLUOROETHYLENE
|
POLYTETRAFLUOROETHYLENE
|
MIL Conformance |
NO
|
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Operating Frequency-Max |
4 GHz
|
4 GHz
|
Operating Temperature-Max |
165 °C
|
165 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
|
Panel Mount |
YES
|
|
VSWR |
1.3
|
1.22
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
|
|
|
Compare 31-4803-1101 with alternatives
Compare R141723000W with alternatives