Part Details for R141723000W by Radiall
Overview of R141723000W by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for R141723000W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R141723000W
|
Avnet Americas | Conn BNC Adapter F/F 0Hz to 4GHz 50Ohm ST Panel Mount Gold - Bulk (Alt: R141723000W) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-R141723000W
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC / INSULATED BULKHEAD FEMALE-FEMALE ADAPTER RoHS: Compliant | 0 |
|
$25.4800 / $31.8200 | Order Now |
DISTI #
R141723000W
|
Richardson RFPD | IN SERIES ADAPTER RoHS: Compliant Min Qty: 10 | 0 |
|
$21.5700 / $24.1600 | Buy Now |
Part Details for R141723000W
R141723000W CAD Models
R141723000W Part Data Attributes
|
R141723000W
Radiall
Buy Now
Datasheet
|
Compare Parts:
R141723000W
Radiall
RF Connector Adapter, BNC-BNC, Jack-jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | BNC-BNC | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | AU ON NI | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 2100VAC V | |
Durability | 500 Cycles | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
VSWR | 1.22 |
Alternate Parts for R141723000W
This table gives cross-reference parts and alternative options found for R141723000W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R141723000W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R141710000W | RF Connector Adapter, BNC-BNC, Jack-jack, | Radiall | R141723000W vs R141710000W |
BNC1226001 | RF Connector Adapter, BNC-BNC, Jack-jack | Xian Connector Technology Ltd | R141723000W vs BNC1226001 |
1-1478046-0 | BNC-BNC, Panel Mount, Panel Mount, Female-Female, Jack-jack | TE Connectivity | R141723000W vs 1-1478046-0 |
R141704000W | RF Connector Adapter, BNC-BNC, Jack-jack, | Radiall | R141723000W vs R141704000W |
AD-B8B8 | RF Connector Adapter, BNC-BNC, Jack-jack | JYEBAO Co Ltd | R141723000W vs AD-B8B8 |